| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 120 | |
| 75 | |
| 100 | |
| 200 | |
| 100 | |
| 10000 | |
| 5500 | |
| 85 | |
| -40 | |
| 85 | |
| Bulk | |
| 21.5 | |
| 5.3 | |
| 24.5 | |
| 3.7 | |
| Radial | |
| Through Hole | |
| 10 |
Provide proper variable resistance to your circuit by using this ERZ-V20D121 MOV from Panasonic. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 200 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 120 V. This product is 24.5 mm tall and 5.3 mm deep with a diameter of 21.5 mm. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 100 VDC. Its capacitance value is 0.0055uF.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

