| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Sensitivity Index (K) | 4300 |
| Sensitivity Index Range (K) | 4300 to 4550 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Resistance @ 25C (Ohm) | 4700 |
| Resistance Range @ 25C (Ohm) | 1500 to 6000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±5 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
| Maximum Power Rating (W) | 66m |
| Application | Temperature Compensation|Temperature Detection |
| Packaging | Tape and Reel |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.5 |
| Construction | Solder Pad |
| Mounting | Surface Mount |