Artesyn / Advanced EnergyERM06B110Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 110VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 66 | |
| 110 | |
| 160 | |
| 12 | |
| 6.25 | |
| 75 | |
| 3000VAC | |
| DC/DC | |
| 320 | |
| Yes | |
| 0.3% | |
| 0.2% | |
| 91 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Provide the ability to switch between voltages by using this step down ERM06B110 DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

