PanasonicERJ-P06D4701VEnsamble fijo de resistor en una sola superficie

Res Thick Film 0805 4.7K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive

Use this ERJ-P06D4701V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 4.7K Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 0.5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.0378
    1. 5000+$0.0378
    2. 10000+$0.0339
    3. 15000+$0.0333
    4. 20000+$0.0330
    5. 25000+$0.0294
    6. 30000+$0.0291
    7. 40000+$0.0288
    8. 50000+$0.0286
    9. 100000+$0.0285

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.