PanasonicERJ-8GEYJ114VEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 110K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-8GEYJ114V fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 110K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

35,000 piezas: Se puede enviar mañana

    Total$56.00Price for 5000

    • (5000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2444+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Japón
      • In Stock: 35,000 piezas
      • Price: $0.0112

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.