PanasonicERJ-2RHD1001XEnsamble fijo de resistor en una sola superficie
Res Thick Film 0402 1K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 0.5% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.0008 | |
| ±0.05 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
Use this ERJ-2RHD1001X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 0.5%. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

