PanasonicERG-3SJ200VResistor sujeto a orificio pasante simple
Res Metal Oxide Film 20 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| ERG-3SJ200V | |
| Automotive | Yes |
| PPAP | Unknown |
| 20 | |
| 5% | |
| 350 | |
| 3 | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±300 | |
| 70 to 235 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Box | |
| Cylindrical | |
| 5.5 | |
| 15 | |
| 1.47 | |
| 0.8 | |
| 38 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The ERG-3SJ200V fixed single through-hole resistor from Panasonic is for you! This durable part has a power rating of 3 W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±300 ppm/°C. This product is 15 mm long. This device utilizes metal oxide technology. The ERG-3SJ200V part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 200 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

