PanasonicERG-1SJ101VResistor sujeto a orificio pasante simple

Res Metal Oxide Film 100 Ohm 5% 1W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the ERG-1SJ101V fixed single through-hole resistor from Panasonic could be of use in your design. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±350 ppm/°C. This device is made with metal oxide technology. This part has an operating temperature of -55 to 200 °C. The ERG-1SJ101V part has an axial termination style. It has a tolerance of 5%. This product is 9 mm long.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.