SamtecERF5-070-05.0-L-DV-K-TRCabezales del conector y receptáculos PCB

Conn High Speed Socket Strip SKT 140 POS 0.5mm Solder ST SMD T/R

Use this high speed socket strip ERF5-070-05.0-L-DV-K-TR header connector from Samtec where IDC ribbon cables are used. This SKT connector's 140 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 194 VAC. Its pitch is 0.5 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This product is 41.8 mm long, 4.91 mm tall and 4.95 mm deep. ERF5-070-05.0-L-DV-K-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

550 piezas: Se puede enviar mañana

    Total$2,337.50Price for 550

    • (550)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2510+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      Malaisia
      • In Stock: 550 piezas
      • Price: $4.25

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.