PanasonicERA-8APB202VEnsamble fijo de resistor en una sola superficie

Res Thin Film 1206 2K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERA-8APB202V fixed single surface-mount resistor from Panasonic. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±15 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.6322
    1. 5000+$0.6322
    2. 10000+$0.6266
    3. 15000+$0.6210
    4. 20000+$0.6153
    5. 25000+$0.6097
    6. 30000+$0.6041
    7. 40000+$0.5984
    8. 50000+$0.5927
    9. 100000+$0.5871

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.