PanasonicERA-8AED6191VEnsamble fijo de resistor en una sola superficie

Res Thin Film 1206 6.19K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-8AED6191V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This product has a resistance value of 6.19K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 0.5%. This device utilizes thin film technology.

Import TariffMay apply to this part

5,000 piezas: Se puede enviar mañana

    Total$98.61Price for 1261

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1231+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 5,000 piezas
      • Price: $0.0782

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.