PanasonicERA-8AEB1052VEnsamble fijo de resistor en una sola superficie

Res Thin Film 1206 10.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA-8AEB1052V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This product has a resistance value of 10.5K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes thin film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.1377
    1. 5000+$0.1377
    2. 10000+$0.1342
    3. 15000+$0.1329
    4. 20000+$0.1316
    5. 25000+$0.1302
    6. 30000+$0.1282
    7. 50000+$0.1269
    8. 60000+$0.1267
    9. 100000+$0.1265

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.