PanasonicERA-3AEB6651VEnsamble fijo de resistor en una sola superficie

Res Thin Film 0603 6.65K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The ERA-3AEB6651V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 6.65K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thin film technology.

Import TariffMay apply to this part

54,795 piezas: Se puede enviar mañana

    Total$100.01Price for 3247

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2347+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      3247
      Maximum Of:
      4999
      Country Of origin:
      Japón
         
      • Price: $0.0308
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2347+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Japón
      • In Stock: 4,795 piezas
      • Price: $0.0308
    • (5000)

      Se puede enviar mañana

      Increment:
      5000
      Ships from:
      Estados Unidos de América
      Date Code:
      2406+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Japón
      • In Stock: 50,000 piezas
      • Price: $0.0286

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.