AlteraEP53A8HQIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 1.8V to 3.3V 1A 16-Pin QFN Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 1.8 to 3.3 | |
| 1(Min) | |
| DC/DC | |
| 0.00075 | |
| 5000(Typ) | |
| Yes | |
| 0.6%/A(Typ) | |
| 0.03%/V(Typ) | |
| 94 | |
| Positive | |
| -40 | |
| 85 | |
| Cut Tape | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EP53A8HQI DC to DC converter from Altera. This converter's single output can produce a current up to 1 A. It only needs a voltage of at least 2.4 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.8 to 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.6%/A(Typ) and line regulation of 0.03%/V(Typ). This converter is 94 % efficient. You can operate this at a switching frequency of 5000(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

