AlteraEP5382QIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.6V to 5.05V 0.8A 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.6 to 5.05 | |
| 0.8(Min) | |
| DC/DC | |
| 0.00075 | |
| 4000(Typ) | |
| Yes | |
| 93 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EP5382QI DC to DC converter from Altera. This converter's single output can produce a current up to 6(Min) A. By only needing an input voltage of 2.375 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. This converter is 93 % efficient. This part offers a switching frequency of 5000(Typ) kHz in order to work properly. This converter has an operating temperature range of -40 °C to 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

