AlteraEP5368QIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.603V to 5.1V 0.7A 16-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 0.603 to 5.1 | |
| 0.7 | |
| DC/DC | |
| 0.00075 | |
| 4000(Typ) | |
| Yes | |
| 3% | |
| 3% | |
| 94 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EP5368QI DC to DC converter from Altera. This converter's single output can produce a current up to 0.6 A. This will operate at a minimum voltage of 2.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.603 to 5.1 V, this is power management at its best. This converter is 94 % efficient. Its switching regulator has a frequency of 4000(Typ) kHz. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

