AlteraEP1SGX25FF1020I6NFPGA
FPGA Stratix® GXFamily 25660Cells 5000MHz 1.5V 1020-Pin FC-FBGA Tray
| Compliant with Exemption | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Stratix® GX | |
| 130nm | |
| 607 | |
| 6 | |
| 1.5 | |
| Utilize Memory | |
| 25660 | |
| 80 (9x9) | |
| SRAM | |
| 1899 | |
| 2+138+224 | |
| Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|PCI Express to AXI Bridge Controller (GPEX-PAB)|PCI Express Cores | |
| Altera/Mobiveil, Inc/MorethanIP/Northwest Logic, Inc | |
| 25660 | |
| 16 | |
| 4 | |
| 16 | |
| 3.1875 | |
| 10 | |
| No | |
| No | |
| Yes | |
| 5000 | |
| Yes | |
| 6 | |
| LVPECL|LVDS|PCML | |
| LVTTL|LVCMOS | |
| DDR SDRAM|DRAMII|RLDRAM II|QDR SRAM|QDRII SRAM|ZBT SRAM | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 100 | |
| Industrial | |
| Tray | |
| Stratix | |
| Mounting | Surface Mount |
| Package Height | 3(Max) mm |
| Package Width | 33 mm |
| Package Length | 33 mm |
| PCB changed | 1020 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| 1020 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

