AlteraEN6360QAConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.5V to 6.6V Step Down Single-Out 0.6V to 5.8V 8A 68-Pin QFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Non-Isolated | |
| Adjustable | |
| 900 to 1500 | |
| Yes | |
| 1 | |
| 0.6 to 5.8 | |
| 8 | |
| 2.5 | |
| 6.6 | |
| 96 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3 mm |
| Package Width | 8 mm |
| Package Length | 11 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN6360QA DC to DC converter from Altera. This converter's single output can produce a current up to 8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.5 V and no higher than 6.6 V. With an adjustable output that has a voltage of 0.6 to 5.8 V, this is power management at its best. This converter is 96 % efficient. Its switching regulator has a frequency of 900 to 1500 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 105 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.