AlteraEN6347QIConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 1-OUT 0.75V 4A 38-Pin QFN EP Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.5 | |
| 6.6 | |
| 0.75(Min) | |
| 4 | |
| DC/DC | |
| 0.1 | |
| 3000(Typ) | |
| Yes | |
| 95 | |
| Positive | |
| -40 | |
| 85 | |
| Cut Tape | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.85 |
| Package Width | 4 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down EN6347QI DC to DC converter from Altera. This converter's single output can produce a current up to 4 A. With a small input voltage of 2.5 V and a max of 6.6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. This converter is 95 % efficient. Its switching regulator has a frequency of 3000(Typ) kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

