SwitchcraftEN3P8MRAPCBNConector circular

Conn Circular PIN 8 POS Solder RA Thru-Hole 8 Terminal 1 Port

Use this EN3P8MRAPCBN connector from Switchcraft for your cylindrical cable housing connection needs. It has a plug type gender. It has a right angle body orientation. This male connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 20.62 mm long and 25.83 mm. It uses the solder termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.