SwitchcraftEN3P6MRAPCBNConector circular
Conn Circular PIN 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Through Hole | |
| Right Angle | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 4 | |
| -40 | |
| 85 | |
| IP68 | |
| 100 | |
| 50 | |
| 600 | |
| 20.62 | |
| 25.83 |
Use only the best EN3P6MRAPCBN connector from Switchcraft to create a solid connection for your cylindrical cable housing. This male connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a plug type gender. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 20.62 mm long and 25.83 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

