SwitchcraftEN3P5MXConector circular
Conn Circular PIN 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Panel Mount | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder Cup | |
| 20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 3 | |
| 600VAC | |
| IP68/IP69K | |
| 100 | |
| 5 | |
| 600 | |
| 24.2 | |
| Bulk |
Look how much better your peripherals will perform when attaching this EN3P5MX connector from Switchcraft. It has a plug type gender. It has a straight body orientation. This male connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.2 mm long. It uses the solder cup termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

