SwitchcraftEN3L4FXConector circular
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic Polymer | |
| 3 | |
| 600VAC | |
| IP68/IP69K | |
| 100 | |
| 5 | |
| 600 | |
| 18 | |
| 57.6 | |
| Bulk |
This EN3L4FX connector from Switchcraft will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This female connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 57.6 mm long with a diameter of 18 mm. It uses the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

