United Chemi ConEMZA250ADA101MF80GCapacitor de aluminio
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.34@20°C@100kHz | |
| 0.28 | |
| 25@2Min | |
| 2000 | |
| Polar | |
| Low Impedance|Solvent Resistant Type | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| ±0.5 | |
| ±0.3 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EMZA250ADA101MF80G aluminum capacitor from United Chemi-con is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 7.7 mm tall with a diameter of 6.3 mm. Its leakage current is 25@2Min μA.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

