United Chemi ConEMVH500ARA101MKE0SCapacitor de aluminio
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 0.55A 5000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| 3A999c. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 0.23 | |
| Low | |
| 0.55 | |
| 150@2Min | |
| 5000 | |
| Polar | |
| High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EMVH500ARA101MKE0S aluminum capacitor from United Chemi-con for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 150@2Min μA. Its capacitance value is 100uF. It has a tolerance of 20%. This product is 13.5 mm tall with a diameter of 12.5 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

