United Chemi ConELXZ250ELL221MH12DCapacitor de aluminio
Cap Aluminum Lytic 220uF 25V 20% (8 X 12mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Very Low | |
| 0.12@20°C@100kHz|0.24@-10°C@100kHz | |
| 0.555 | |
| 55@2Min | |
| 3000 | |
| Polar | |
| Solvent Resistant|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 12 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 12 | |
| 0.6 |
This electrolytic ELXZ250ELL221MH12D aluminum capacitor from United Chemi-con has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 3@2Min μA. The ELXZ250ELL221MH12D aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 220uF.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

