United Chemi ConELXZ160ELL471MJC5SCapacitor de aluminio

Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Automotive Bulk

Use this relatively high equivalent series resistance electrolytic ELXZ160ELL471MJC5S aluminum capacitor from United Chemi-con to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The ELXZ160ELL471MJC5S aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 470uF. Its leakage current is 75.2@2Min μA.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.1950
    1. 2000+$0.1950
    2. 4000+$0.1542

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.