PanasonicELL-ATV680MMontaje superficial de inductores

Power Choke Shielded Wirewound 68uH 20% 100KHz 1.2A 0.13Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power choke ELL-ATV680M surface mount inductor from Panasonic to save valuable space. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 130m(Typ) Ohm. Its test frequency is 100K Hz. It has an inductance of 68u H. This device utilizes wirewound technology. This product is 10.5 mm long, 4.5 mm tall and 10.5 mm deep.

Import TariffMay apply to this part

5 piezas: Se puede enviar mañana

This item has been discontinued

    Total$0.51Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1545+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Indonesia
      • In Stock: 5 piezas
      • Price: $0.5064

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.