PanasonicELJ-RF68NJFBMontaje superficial de inductores
Inductor RF Chip Laser Cut 0.068uH 5% 100MHz 8Q-Factor Non Magnetic 0.12A 4Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Laser Cut | |
| Non Magnetic | |
| 0.068u | |
| 10 | |
| 5% | |
| 100M | |
| 0.12 | |
| 0.12 | |
| 4 | |
| 8 | |
| 100M | |
| 1500M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This high frequency chip ELJ-RF68NJFB surface mount inductor from Panasonic is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 68n H. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 4 Ohm. This device utilizes laser cut technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.5G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

