| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Elan | |
| RISC | |
| 100 | |
| 100 | |
| 32 | |
| No | |
| 32 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| No | |
| 0 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.46 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 388 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 388 | |
| Lead Shape | Ball |
This ELANSC520-100AC microcontroller from AMD (Advanced Micro Devices) will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. It has romless program memory. This is a 32 bit processor.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
