United Chemi ConEKZE500ELL102ML25SCapacitor de aluminio
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.01A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.021@20°C@100kHz|0.056@-10°C@100kHz | |
| 3.01 | |
| 500@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 | |
| 0.5 | |
| 1.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic EKZE500ELL102ML25S aluminum capacitor from United Chemi-con. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 16 mm. Its leakage current is 500@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 1000uF. The EKZE500ELL102ML25S aluminum electrolytic capacitor has a radial termination style.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

