United Chemi ConEKXJ351ELL151ML40SCapacitor de aluminio
Cap Aluminum Lytic 150uF 350V 20% (16 X 40mm) Radial 7.5mm 0.96A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 350VDC | |
| 0.96 | |
| 2200@1Min|1075@5Min | |
| 12000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 40 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic EKXJ351ELL151ML40S aluminum capacitor from United Chemi-con. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 2200@1Min|1075@5Min μA. This product is 40 mm tall with a diameter of 16 mm. It has a tolerance of 20%. The EKXJ351ELL151ML40S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 150uF.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

