United Chemi ConEKXJ161ELL331MM25SCapacitor de aluminio
Cap Aluminum Lytic 330uF 160V 20% (18 X 25mm) Radial 7.5mm 1.29A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 160VDC | |
| 1.29 | |
| 2212@1Min|1081@5Min | |
| 12000 | |
| Polar | |
| Endurance with Ripple Current|Long Life|Non Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 25 | |
| 0.8 | |
| 0.5 | |
| 1.5 |
This electrolytic EKXJ161ELL331MM25S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 2212@1Min|1081@5Min μA. Its capacitance value is 330uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The EKXJ161ELL331MM25S aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 18 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

