United Chemi ConEKMG101ELL221MK25SCapacitor de aluminio
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.44A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 100VDC | |
| 0.44 | |
| 660@1Min | |
| 1000 | |
| Polar | |
| Endurance with Ripple Current|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
This electrolytic EKMG101ELL221MK25S aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 660@1Min μA. It has a tolerance of 20%. Its capacitance value is 220uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 12.5 mm. The EKMG101ELL221MK25S aluminum electrolytic capacitor has a radial termination style.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

