United Chemi ConEGPA500ELL821MK30SCapacitor de aluminio
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 0.041 Ohm 2.15A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 820uF | |
| 20% | |
| 50VDC | |
| 0.041 | |
| Low | |
| 2.15 | |
| 1230@1Min | |
| 5000 | |
| Polar | |
| High Ripple Current|Long Life|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30 | |
| -40 | |
| 125 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 0.6 |
Thanks to United Chemi-con, you'll never miss low-end frequencies with their electrolytic EGPA500ELL821MK30S aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 30 mm tall with a diameter of 12.5 mm. Its leakage current is 4@1Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EGPA500ELL821MK30S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 820uF.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

