United Chemi ConEGPA250ELL332MU35SCapacitor de aluminio
Cap Aluminum Lytic 3300uF 25V 20% (14.5 X 35mm) Radial 7.5mm 0.021 Ohm 3.38A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 25VDC | |
| 0.021 | |
| Low | |
| 3.38 | |
| 2475@1Min | |
| 5000 | |
| Polar | |
| High Ripple Current|Long Life|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 14.5 X 35 | |
| -40 | |
| 125 | |
| Bulk | |
| 14.5 | |
| 35 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic EGPA250ELL332MU35S aluminum capacitor from United Chemi-con to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 3300uF. It has a tolerance of 20%. Its leakage current is 4@1Min μA. The EGPA250ELL332MU35S aluminum electrolytic capacitor has a radial termination style. This product is 35 mm tall with a diameter of 14.5 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

