Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A992c.
Estatus de pieza
NRND
Código HTS
8517.62.00.90
Automotive
No
PPAP
No
RAM Size (KB)
32
Flash Size (KB)
256
Maximum Output Power
20dBm
Minimum Operating Supply Voltage (V)
1.85
Maximum Operating Supply Voltage (V)
3.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead