Silicon LabsEFM32PG28B200F512IM68-AMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 68-Pin QFN EP Tray
PG28 Series 2 32-bit MCUs
The PG28 is an ARM Cortex-M33 based microcontroller (MCU) with speeds up to 80 MHz. Built on the secure, ultra-low-power xG28 platform that includes innovative low-energy features as well as high performance, the PG28 MCU is ideal for a wide range of battery-powered or energy-sensitive applications. This device includes 512 kB Flash, 128 kB RAM, 51 GPIO, 192 segment LCD controller, 16-channel ADC with options for 12, 16, or 20-bit resolution, 2 x analog comparators, a 2-ch VDAC, and multiple communication interfaces, and best-in-class security with Secure Vault™ in a compact QFN68 package.
Related Product:
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| EFM32 | |
| RISC | |
| ARM Cortex M33 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| Yes | |
| I2C/USART | |
| 51 | |
| 7 | |
| 1 | |
| 16 | |
| 16 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 3.3 | |
| 3.8 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

