PanasonicEEV-EB2W4R7SQCapacitor de aluminio
Cap Aluminum Lytic 4.7uF 450V 20% (12.5 X 16.5mm) SMD 0.049A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 450VDC | |
| 0.049 | |
| 136.9@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 16.5 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 16.5 |
Choose this electrolytic EEV-EB2W4R7SQ aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 4.7uF. This product is 16.5 mm tall with a diameter of 12.5 mm. Its leakage current is 136.9@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

