PanasonicEEV-TG1E681UQCapacitor de aluminio
Cap Aluminum Lytic 680uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 0.8A 2000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 25VDC | |
| 0.12 | |
| Low | |
| 0.8 | |
| 170@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.9 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEV-TG1E681UQ aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 13.5 mm tall with a diameter of 12.5 mm. Its leakage current is 170@2Min μA. Its capacitance value is 680uF. It has a tolerance of 20%.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

