PanasonicEEU-FR1H331LBCapacitor de aluminio
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 2.15A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.022@20°C@100kHz | |
| 2.15 | |
| 165@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Ammo | |
| 10 | |
| 25 | |
| 3 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
Using this electrolytic EEU-FR1H331LB aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FR1H331LB aluminum electrolytic capacitor has a radial termination style. Its leakage current is 165@2Min μA. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

