PanasonicEEU-HD1V470Capacitor de aluminio
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.09A 1000h 105°C Automotive Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.09 | |
| 16.45@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 | |
| ±0.5 | |
| ±1 |
Choose this electrolytic EEU-HD1V470 aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-HD1V470 aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 47uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 16.45@2Min μA.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

