PanasonicEEU-FR1V681Capacitor de aluminio

Cap Aluminum Lytic 680uF 35V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105°C Bulk

Panasonic has you covered with their pure aluminum electrolytic EEU-FR1V681 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EEU-FR1V681 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 238@2Min μA. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm.

Import TariffMay apply to this part

46 piezas: Se puede enviar mañana

    Total$13.89Price for 46

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2306+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      Malaisia
      • In Stock: 46 piezas
      • Price: $0.3019

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.