PanasonicEEU-FR1H560Capacitor de aluminio

Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.405A 5000h 105°C Bulk

Manufactured from Panasonic, this electrolytic EEU-FR1H560 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 28@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 56uF. This product is 11.2 mm tall with a diameter of 6.3 mm. The EEU-FR1H560 aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

70 piezas: Se puede enviar mañana

    Total$0.15Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2523+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 70 piezas
      • Price: $0.1506

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.