PanasonicEEU-FR1E681Capacitor de aluminio
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1.79A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.028@20°C@100kHz | |
| 1.79 | |
| 170@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 2 | |
| 0.6 |
Using the aluminum anode based electrolytic EEU-FR1E681 electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16 mm tall with a diameter of 10 mm. It has a tolerance of 20%. The EEU-FR1E681 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 170@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 680uF.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

