PanasonicEEU-FR1E561LCapacitor de aluminio
Cap Aluminum Lytic 560uF 25V 20% (8 X 20mm) Radial 3.5mm 1.56A 9000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 560uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.03@20°C@100kHz | |
| 1.56 | |
| 140@2Min | |
| 9000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic EEU-FR1E561L aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 8 mm. Its capacitance value is 560uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 140@2Min μA. The EEU-FR1E561L aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

