PanasonicEEU-FR1C472Capacitor de aluminio

Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 3.82A 10000h 105°C Bulk

This electrolytic EEU-FR1C472 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 4700uF. This product is 25 mm tall with a diameter of 16 mm. The EEU-FR1C472 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 752@2Min μA.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.8482
    1. 500+$0.8482

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.