PanasonicEEU-FR0J562LCapacitor de aluminio
Cap Aluminum Lytic 5600uF 6.3V 20% (12.5 X 30mm) Radial 5mm 3.63A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 5600uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.013@20°C@100kHz | |
| 3.63 | |
| 352.8@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 0.8 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEU-FR0J562L aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 352.8@2Min μA. Its capacitance value is 5600uF. This product is 30 mm tall with a diameter of 12.5 mm. The EEU-FR0J562L aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

