PanasonicEEU-FM1E470Capacitor de aluminio

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.28A 2000h 105°C

By implementing this electrolytic EEU-FM1E470 aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 11.75@2Min μA. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 5 mm. The EEU-FM1E470 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    18 semanas
    • Price: $0.0837
    1. 2000+$0.0837
    2. 2500+$0.0805
    3. 3000+$0.0798
    4. 4000+$0.0790
    5. 5000+$0.0761
    6. 6000+$0.0753
    7. 10000+$0.0743
    8. 20000+$0.0736
    9. 25000+$0.0729

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.