PanasonicEEU-FM1E272Capacitor de aluminio
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 3.82A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.014@20°C@100kHz | |
| 3.82 | |
| 675@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 6.9 | |
| 0.8 |
This electrolytic EEU-FM1E272 aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 675@2Min μA. This product is 25 mm tall with a diameter of 16 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The EEU-FM1E272 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2700uF.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

